
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-7
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | 42mA |
| Isolation Voltage | 1kV |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 500mW |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Series | NMD |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| RoHS | Not Compliant |
