
Board mount DC-DC converter, 1W hybrid power supply module with SIP package. Features dual outputs: 5V at 100mA and 12V at 42mA, delivering 500mW per output. Operates with a 4.5V to 5.5V input range, nominal 5V, and offers 1kV isolation voltage. Achieves 80% efficiency with a compact 0.77" x 0.24" x 0.39" footprint, suitable for through-hole mounting. RoHS compliant, designed for 0°C to 70°C operation.
Murata NMD050512SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | 42mA |
| Efficiency | 80% |
| Height | 0.39inch |
| Isolation Voltage | 1kV |
| Length | 0.77inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 42mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Power | 500mW |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NMD |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NMD050512SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
