
The Murata NMD050515S is a dual output DC/DC converter with a nominal input voltage of 5V and two isolated outputs, one at 5V and the other at 1.5V. The device can supply up to 100mA and 34mA respectively. It has an output power of 500mW and an isolation voltage of 1kV. The NMD050515S is packaged in a SIP format and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | 34mA |
| Isolation Voltage | 1kV |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 500mW |
| RoHS Compliant | No |
| Series | NMD |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 1.5V |
| RoHS | Not Compliant |
