
Regulated DC-DC converter module, 1W hybrid power supply with two outputs. Features 5V/100mA and 15V/34mA outputs, 1kV isolation voltage, and 80% efficiency. Operates from a 4.5V to 5.5V DC input, with a nominal input of 5V. Packaged in a SIP form factor for through-hole mounting, with dimensions of 0.77" L x 0.24" W x 0.39" H. Rated UL94 V-0 for flammability and operates within a 0°C to 70°C temperature range.
Sign in to ask questions about the Murata NMD050515SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NMD050515SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | 34mA |
| Depth | 6mm |
| Efficiency | 80% |
| Flammability Rating | UL94 V-0 |
| Height | 0.39inch |
| Isolation Voltage | 1kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 34mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Power | 500mW |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMD |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NMD050515SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
