Board mount DC-DC converter with a 5V nominal input and 5V nominal output, delivering 200mA of regulated output current. This isolated module features 1kV isolation voltage and a maximum output power of 1W. Operating efficiently at 69%, it is housed in a SIP package with through-hole mounting and a compact footprint of 11.48mm x 6mm x 10mm. The component operates across a wide temperature range of -40°C to 85°C and meets UL94 V-0 flammability standards.
Murata NME0505SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Depth | 11.48mm |
| Efficiency | 69% |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 11.48mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NME |
| Voltage - Output 1 | 5V |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.
