
Isolated DC-DC converter module, 1W output power, 12V nominal output voltage, 83mA output current. Features a 5V nominal input voltage range of 4.5V to 5.5V. Operates with 78% efficiency and offers 1kV isolation. Packaged in a SIP form factor for through-hole mounting, with a compact footprint of 11.48mm depth, 0.45inch length, and 0.24inch width. Rated UL94 V-0 for flammability and operates from -40°C to 85°C.
Sign in to ask questions about the Murata NME0512SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NME0512SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 83mA |
| Depth | 11.48mm |
| Efficiency | 78% |
| Flammability Rating | UL94 V-0 |
| Height | 0.39inch |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.45inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 83mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NME |
| Voltage - Output 1 | 12V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NME0512SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.