
Board mount DC-DC converter, 1W output power, 15V nominal output voltage, and 66mA maximum output current. Features a 4.5V to 5.5V DC input range, 1kV isolation voltage, and 80% efficiency. Packaged in a DIP form factor with through-hole mounting, operating temperature range of -40°C to 85°C, and UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata NME0515DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NME0515DC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 66mA |
| Depth | 11.5mm |
| Efficiency | 80% |
| Flammability Rating | UL94 V-0 |
| Height | 6.8mm |
| Isolation Voltage | 1kV |
| Length | 0.39inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 66mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NME |
| Voltage - Output 1 | 15V |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NME0515DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
