
1W DC-DC regulated power supply module featuring a single 24V output. This hybrid, SIP-4 packaged converter operates with a 4.5V to 5.5V DC input range, delivering 42mA at 24V. It offers 1kV isolation voltage and 80% efficiency, with dimensions of 11.48mm depth, 0.39inch height, 0.45inch length, and 6mm width. Designed for through-hole mounting, this RoHS compliant component functions across an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Murata NME0524SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NME0524SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 42mA |
| Depth | 11.48mm |
| Efficiency | 80% |
| Height | 0.39inch |
| Isolation Voltage | 1kV |
| Length | 0.45inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 42mA |
| Output Power | 1W |
| Output Voltage | 24V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NME |
| Voltage - Output 1 | 24V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NME0524SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.