
Board mount DC-DC converter, 1W output power, 12V nominal output voltage, and 83mA output current. Features 1kV isolation, 76% efficiency, and operates within a -40°C to 85°C temperature range. Housed in a SIP package with through-hole mounting, this isolated power supply module is UL94 V-0 flammability rated and RoHS compliant. Input voltage range is 10.8V to 13.2V DC.
Murata NME1212SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 83mA |
| Depth | 11.48mm |
| Efficiency | 76% |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Length | 11.48mm |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 83mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NME |
| Voltage - Output 1 | 12V |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.
