
1W DC-DC regulated power supply module, featuring a single 15V output at 66mA. This hybrid, board-mount converter operates with a 10.8V to 13.2V DC input range, delivering 75% efficiency. Encased in a DIP package, it offers 1kV isolation and a wide operating temperature range from -40°C to 85°C. Dimensions are 0.39" L x 0.45" W x 0.27" H.
Murata NME1215DC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 66mA |
| Depth | 6.8mm |
| Efficiency | 75% |
| Height | 0.27inch |
| Isolation Voltage | 1kV |
| Length | 0.39inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 66mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NME |
| Voltage - Output 1 | 15V |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NME1215DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.