
1W DC-DC regulated power supply module, 1 output, 9V nominal output voltage, 111mA output current. Features 1kV isolation voltage, 75% efficiency, and a compact SIP package (6mm x 11.48mm x 10mm). Operates with a 21.6V to 26.4V DC input voltage range, nominal 24V. Through-hole mounting, RoHS compliant, with an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Murata NME2409SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NME2409SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 111mA |
| Depth | 10mm |
| Efficiency | 75% |
| Height | 10mm |
| Isolation Voltage | 1kV |
| Length | 6mm |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 111mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Current | 111mA |
| Output Power | 1W |
| Output Voltage | 9V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NME |
| Voltage - Output 1 | 9V |
| Width | 11.48mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NME2409SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
