Isolated DC-DC regulated power supply module, featuring a 12V nominal output voltage and 83mA output current, delivering 1W of output power. This SIP package board mount converter operates with a 21.6V to 26.4V DC input range, achieving 80% efficiency. The module offers 1kV isolation and a flammability rating of UL94 V-0, with dimensions of 11.48mm length, 6mm width, and 10mm height. Designed for through-hole mounting, it operates within a 0°C to 70°C temperature range.
Murata NME2412SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 83mA |
| Depth | 11.48mm |
| Efficiency | 80% |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Length | 11.48mm |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 83mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 83mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NME |
| Voltage - Output 1 | 12V |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.