
Regulated DC-DC converter module, board mountable in a DIP package. Features a 15V output voltage with 67mA output current, delivering 1W of output power. Operates with a nominal input voltage of 5V, ranging from 4.75V to 5.25V, and provides 1kV isolation voltage. Efficiency is 62%, with a maximum power dissipation of 1W. Dimensions are 0.77 inches in length, 0.39 inches in width, and 0.27 inches in height, suitable for through-hole mounting. RoHS compliant and operates between 0°C and 70°C.
Murata NMF0515DC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 67mA |
| Efficiency | 62% |
| Height | 0.27inch |
| Isolation Voltage | 1kV |
| Length | 0.77inch |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 67mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 67mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NMF |
| Voltage - Output 1 | 15V |
| Width | 0.39inch |
| RoHS | Compliant |
No datasheet is available for this part.
