
Regulated DC-DC converter module featuring a 15V output voltage and 67mA output current, delivering 1W of power. This SIP package board mount converter operates with a 5V nominal input voltage (4.75V-5.25V range) and provides 1kV isolation. With 62% efficiency and a UL94 V-0 flammability rating, it is designed for through-hole mounting and operates between 0°C and 70°C.
Murata NMF0515SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 67mA |
| Depth | 19.5mm |
| Efficiency | 62% |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Isolation Voltage | 1kV |
| Length | 19.5mm |
| Max Input Voltage (DC) | 5.25V |
| Min Input Voltage (DC) | 4.75V |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 67mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 67mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMF |
| Voltage - Output 1 | 15V |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.
