
1W DC-DC regulated power supply module, SIP package, featuring 12V nominal output voltage and 83mA output current. This board mount converter operates with a 12V nominal input voltage, a 62% efficiency, and provides 1kV isolation. Designed for through-hole mounting, it has a compact SIP package measuring 19.5mm x 6mm x 10mm and a flammability rating of UL94 V-0. Operating temperature range is 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata NMF1212SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NMF1212SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 83mA |
| Depth | 19.5mm |
| Efficiency | 62% |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Isolation Voltage | 1kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 12.6V |
| Min Input Voltage (DC) | 11.4V |
| Max Input Voltage | 12.6V |
| Min Input Voltage | 11.4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 83mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 83mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMF |
| Voltage - Output 1 | 12V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NMF1212SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
