
1W DC-DC regulated power supply module, featuring a single 12V output at 83mA. This hybrid, board-mount converter operates with an input voltage range of 22.8V to 25.2V, a nominal input of 24V, and offers 1kV isolation. Packaged in a DIP form factor for through-hole mounting, it achieves 62% efficiency and has a maximum power dissipation of 1W. The module operates within a temperature range of 0°C to 70°C.
Murata NMF2412DC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 83mA |
| Efficiency | 62% |
| Height | 6.8mm |
| Isolation Voltage | 1kV |
| Length | 9.8mm |
| Max Input Voltage | 25.2V |
| Min Input Voltage | 22.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 83mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 83mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NMF (1W) |
| Voltage - Output 1 | 12V |
| Width | 19.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NMF2412DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
