
1W DC-DC regulated power supply module, featuring a single 15V output at 67mA. This hybrid, board-mount converter operates within a 22.8V to 25.2V input range, with a nominal input of 24V. It offers 1kV isolation voltage and a 62% efficiency, packaged in a DIP form factor for through-hole mounting. Operating temperature range is 0°C to 70°C, with dimensions of 9.8mm (L) x 19.5mm (W) x 6.8mm (H).
Sign in to ask questions about the Murata NMF2415DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NMF2415DC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 67mA |
| Efficiency | 62% |
| Height | 6.8mm |
| Isolation Voltage | 1kV |
| Length | 9.8mm |
| Max Input Voltage | 25.2V |
| Min Input Voltage | 22.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 67mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 67mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NMF (1W) |
| Voltage - Output 1 | 15V |
| Width | 19.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NMF2415DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
