Board mount DC-DC converter, 2W output power, 12V nominal output voltage, 167mA output current. Features 1kV isolation voltage, 87.5% efficiency, and a SIP package. Operates within a 4.5V to 5.5V DC input range, with a nominal input of 5V. Maximum operating temperature is 85°C, minimum is -40°C. Through-hole mounting design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata NMG0512SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Current - Output 1 | 167mA |
| Depth | 19.5mm |
| Efficiency | 87.5% |
| Height | 0.4inch |
| Isolation Voltage | 1kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 167mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 167mA |
| Output Power | 2W |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMG |
| Voltage - Output 1 | 12V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NMG0512SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.