
2W DC-DC regulated power supply module, featuring a single 9V output at 220mA. This hybrid, board-mount converter operates with an efficiency of 87.5% and offers 1kV isolation. Designed for through-hole mounting in a SIP package, it accepts input voltages from 21.6V to 26.4V, with a nominal input of 24V. Operating temperature range is -40°C to 85°C.
Murata NMG2409SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 222mA |
| Depth | 10.15mm |
| Efficiency | 87.5% |
| Height | 0.4inch |
| Isolation Voltage | 1kV |
| Length | 0.77inch |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 222mA |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 220mA |
| Output Power | 2W |
| Output Voltage | 9V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NMG |
| Voltage - Output 1 | 9V |
| Weight | 2.8g |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NMG2409SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
