
Isolated DC-DC converter module with 5V output voltage and 200mA output current. Features dual outputs of 5V and -5V, each rated for 200mA. Operates with a 4.5V to 5.5V DC input range, delivering up to 2W of output power. Housed in a SIP package with through-hole mounting, this RoHS compliant component offers 1kV isolation and 80% efficiency. Designed for operation between -40°C and 85°C, with a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Murata NMH0505SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Depth | 7.5mm |
| Efficiency | 80% |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Power | 2W |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMH |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 19.5mm |
| RoHS | Compliant |