
Board mount DC-DC converter, 2W output power, featuring dual 12V and -12V outputs, each delivering 83mA. This hybrid module operates with a 5V nominal input voltage, accepting a range from 4.5V to 5.5V. Achieving 82% efficiency, it offers 1kV isolation voltage and is housed in a compact DIP package with through-hole mounting. Rated UL94 V-0 for flammability, it operates across a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata NMH0512DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Current - Output 1 | 83mA |
| Current - Output 2 | 83mA |
| Depth | 6.8mm |
| Efficiency | 82% |
| Flammability Rating | UL94 V-0 |
| Height | 0.3inch |
| Isolation Voltage | 1kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 83mA |
| Output Power | 2W |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMH |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NMH0512DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
