
The NMH0515D is a dual DC/DC converter from Murata, offering two 15V outputs with a combined power of 1W. Each output can supply up to 67mA of current. The converter features a high isolation voltage of 1kV, making it suitable for applications requiring electrical isolation. The device is packaged in a DIP14 package, which is suitable for board mounting. The NMH0515D is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current - Output 1 | 67mA |
| Current - Output 2 | 67mA |
| Isolation Voltage | 1kV |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Series | NMH |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 15V |
| RoHS | Not Compliant |