
Isolated DC-DC converter module, board mount, featuring dual 15V outputs with 67mA current capability per output, delivering 2W total power. Operates from a 4.5V to 5.5V DC input range with a nominal input of 5V. Achieves 84% efficiency and provides 1kV isolation. Packaged in a PDIP case with through-hole mounting, measuring 19.5mm x 9.8mm x 0.3inch, and rated UL94 V-0 for flammability. RoHS compliant and suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Current - Output 1 | 67mA |
| Current - Output 2 | 67mA |
| Depth | 9.8mm |
| Efficiency | 84% |
| Flammability Rating | UL94 V-0 |
| Height | 0.3inch |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 67mA |
| Output Power | 2W |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMH |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.39inch |
| RoHS | Compliant |