
2W DC-DC converter module, SIP package, featuring dual isolated 15V outputs with 67mA current capability per output. Operates from a 4.5V to 5.5V DC input, delivering 2W maximum output power with 84% efficiency. Designed for through-hole mounting, this hybrid power supply module offers 1kV isolation and a wide operating temperature range of -40°C to 85°C. UL94 V-0 flammability rating and RoHS compliance ensure safety and environmental standards.
Sign in to ask questions about the Murata NMH0515SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NMH0515SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 67mA |
| Current - Output 2 | 67mA |
| Depth | 7.5mm |
| Efficiency | 84% |
| Flammability Rating | UL94 V-0 |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 67mA |
| Output Power | 2W |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMH |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NMH0515SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
