
Board mount DC-DC converter module providing dual regulated outputs of 5V and -5V, each with 200mA current capability. Features 1kV isolation voltage and a maximum output power of 2W. Operates within a 10.8V to 13.2V DC input range, with an efficiency of 80%. Housed in a SIP package with through-hole mounting, measuring 0.77" L x 0.3" W x 0.4" H. Rated UL94 V-0 for flammability and operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Murata NMH1205SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Depth | 19.5mm |
| Efficiency | 80% |
| Flammability Rating | UL94 V-0 |
| Height | 0.4inch |
| Isolation Voltage | 1kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Power | 2W |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMH |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 0.3inch |
| RoHS | Compliant |