Board mount DC-DC converter module featuring dual 9V and -9V outputs, each delivering 111mA with a total output power of 1W. This regulated power supply operates with an efficiency of 83% and offers 1kV isolation. The DIP package measures 9.8mm x 19.5mm x 7.7mm, suitable for through-hole mounting. It accepts a nominal input voltage of 12V (10.8V to 13.2V) and functions across an operating temperature range of -40°C to 85°C. The component boasts a UL94 V-0 flammability rating and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Murata NMH1209DC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 111mA |
| Current - Output 2 | 111mA |
| Depth | 7.7mm |
| Efficiency | 83% |
| Flammability Rating | UL94 V-0 |
| Height | 7.7mm |
| Isolation Voltage | 1kV |
| Length | 9.8mm |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | -9V |
| Number of Outputs | 2 |
| Output Current | 111mA |
| Output Power | 1W |
| Output Voltage | 9V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMH |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Width | 19.5mm |
| RoHS | Compliant |