
2W, 2-output DC-DC regulated power supply module featuring a hybrid, board-mount design. Delivers 12V and -12V outputs, each with 83mA current capability, from a 10.8V to 13.2V DC input. Achieves 84% efficiency and offers 1kV isolation voltage within a DIP package. Operating temperature range spans -40°C to 85°C, with a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata NMH1212DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Current - Output 1 | 83mA |
| Current - Output 2 | 83mA |
| Depth | 6.8mm |
| Efficiency | 84% |
| Flammability Rating | UL94 V-0 |
| Height | 0.3inch |
| Isolation Voltage | 1kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 83mA |
| Output Power | 2W |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMH |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NMH1212DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
