
2W DC-DC converter module with dual 15V and -15V outputs, each rated for 67mA. Features a 10.8V to 13.2V DC input range, 84% efficiency, and 1kV isolation voltage. Housed in a compact DIP package with through-hole mounting, this hybrid power supply operates from -40°C to 85°C and meets UL94 V-0 flammability standards.
Murata NMH1215DC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 67mA |
| Current - Output 2 | 67mA |
| Depth | 19.5mm |
| Efficiency | 84% |
| Flammability Rating | UL94 V-0 |
| Height | 7.7mm |
| Isolation Voltage | 1kV |
| Length | 9.8mm |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Output Current | 67mA |
| Output Power | 2W |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMH |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 19.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NMH1215DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
