
2W DC-DC converter module featuring dual 15V outputs, each with 67mA current capability. This board mount, hybrid power supply operates within a 21.6V to 26.4V DC input range, offering 1kV isolation voltage and 86% efficiency. Packaged in a DIP form factor with through-hole mounting, it boasts a compact design with dimensions of 19.5mm depth, 7.7mm height, and 0.77 inches length. Rated UL94 V-0 for flammability, it functions across an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Murata NMH2415DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NMH2415DC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 67mA |
| Current - Output 2 | 67mA |
| Depth | 19.5mm |
| Efficiency | 86% |
| Flammability Rating | UL94 V-0 |
| Height | 7.7mm |
| Isolation Voltage | 1kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Output Current | 67mA |
| Output Power | 2W |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMH |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NMH2415DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
