
Isolated DC-DC converter module, 1W, SIP package, featuring dual 12V and -12V outputs, each with 42mA maximum current. Operates from a 4.5V to 5.5V DC input, with a nominal input of 5V. Achieves 65% efficiency and provides 5.2kV isolation. UL94 V-0 flammability rating and a wide operating temperature range of -40°C to 60°C.
Murata NMJ0512SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 42mA |
| Current - Output 2 | 42mA |
| Depth | 9.8mm |
| Efficiency | 65% |
| Flammability Rating | UL94 V-0 |
| Height | 8.5mm |
| Isolation | Isolated |
| Isolation Voltage | 5.2kV |
| Lead Free | Lead Free |
| Length | 0.77inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 42mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMJ |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NMJ0512SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.