
The NMJ0515S is a dual DC/DC converter with two 15V outputs, each capable of delivering 33mA. It operates from a nominal 5V input and has an output power rating of 500mW. The converter is packaged in a SIP format and is available in quantities of 25. It is not RoHS compliant.
Murata NMJ0515S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 33mA |
| Current - Output 2 | 33mA |
| Isolation Voltage | 5.2kV |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 500mW |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Series | NMH |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 15V |
| RoHS | Not Compliant |
No datasheet is available for this part.