
Isolated DC-DC converter module, 1W output power, featuring dual 15V and -15V outputs, each capable of 33mA. This hybrid, board-mount component operates with a 4.5V to 5.5V DC input range, offering 5.2kV isolation and 65% efficiency. Encased in a SIP package with through-hole mounting, it measures 19.5mm x 9.8mm x 8.5mm and is UL94 V-0 flammability rated. Operating temperature range is -40°C to 60°C.
Sign in to ask questions about the Murata NMJ0515SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NMJ0515SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 33mA |
| Current - Output 2 | 33mA |
| Depth | 9.8mm |
| Efficiency | 65% |
| Flammability Rating | UL94 V-0 |
| Height | 8.5mm |
| Isolation | Isolated |
| Isolation Voltage | 5.2kV |
| Length | 19.5mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 33mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMJ |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NMJ0515SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
