Board mount DC-DC converter module providing regulated dual outputs of ±9V at 55mA each, with a total output power of 500mW and a maximum output power of 1W. Features a 5.2kV isolation voltage, 65% efficiency, and operates within a -40°C to 60°C temperature range. Housed in a SIP package with through-hole mounting, this component meets UL94 V-0 flammability rating and is RoHS compliant. Input voltage range is 10.8V to 13.2V DC, with a nominal input of 12V DC.
Sign in to ask questions about the Murata NMJ1209SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NMJ1209SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 55mA |
| Current - Output 2 | 55mA |
| Depth | 10mm |
| Efficiency | 65% |
| Flammability Rating | UL94 V-0 |
| Height | 8.5mm |
| Isolation Voltage | 5.2kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 55mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 55mA |
| Output Power | 500mW |
| Output Voltage | 9V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMJ |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NMJ1209SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.