
Isolated DC-DC regulated power supply module, 1W, hybrid, SIP-7/4 package. Features dual 15V and -15V outputs, with output currents of 55mA and 33mA respectively. Operates from a 10.8V to 13.2V DC input, delivering 1W maximum output power. Offers 5.2kV isolation voltage and 65% efficiency, with a temperature range of -40°C to 60°C. Through-hole mounting, UL94 V-0 flammability rating, and RoHS compliant.
Murata NMJ1215SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 55mA |
| Current - Output 2 | 33mA |
| Depth | 9.8mm |
| Efficiency | 65% |
| Flammability Rating | UL94 V-0 |
| Height | 0.49inch |
| Isolation | Isolated |
| Isolation Voltage | 5.2kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 33mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMJ |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NMJ1215SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
