
2W DC-DC unregulated power supply module with a single 5V output, delivering 400mA. This hybrid SIP-7/4 package features through-hole mounting and operates with a 4.5V to 5.5V DC input range. Achieving 83% efficiency, it offers 3kV isolation voltage and a flammability rating of UL94 V-0. Operating temperature range is -40°C to 85°C, with a compact footprint of 19.65mm x 7.65mm x 10.15mm.
Sign in to ask questions about the Murata NMK0505SAC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NMK0505SAC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 400mA |
| Depth | 19.65mm |
| Efficiency | 83% |
| Flammability Rating | UL94 V-0 |
| Height | 10.15mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Power | 2W |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMK |
| Voltage - Output 1 | 5V |
| Width | 7.65mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NMK0505SAC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
