Unregulated DC-DC converter module with 9V output voltage and 222mA output current, delivering 2W of power. Features 3kV isolation voltage and 86% efficiency, operating within a -40°C to 85°C temperature range. Packaged in a SIP (Through Hole) format with dimensions of 19.5mm (L) x 7.65mm (W) x 10.15mm (H). Compliant with RoHS standards and UL94 V-0 flammability rating.
Murata NMK0509SAC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 222mA |
| Depth | 19.65mm |
| Efficiency | 86% |
| Flammability Rating | UL94 V-0 |
| Height | 10.15mm |
| Isolation Voltage | 3kV |
| Length | 19.5mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 222mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Current | 222mA |
| Output Power | 2W |
| Output Voltage | 9V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMK |
| Voltage - Output 1 | 9V |
| Width | 7.65mm |
| RoHS | Compliant |
No datasheet is available for this part.
