
2W, 2-output, unregulated DC-DC converter module in SIP package. Features 4.5V to 5.5V DC input range, 12V and -12V output voltages, each with 83mA maximum output current. Offers 3kV isolation voltage and 87% efficiency, operating from -40°C to 85°C. Through-hole mounting, UL94 V-0 flammability rating, and RoHS compliant.
Sign in to ask questions about the Murata NMK0512SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NMK0512SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 83mA |
| Current - Output 2 | -83mA |
| Depth | 10mm |
| Efficiency | 87% |
| Flammability Rating | UL94 V-0 |
| Height | 0.4inch |
| Isolation Voltage | 3kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 83mA |
| Output Power | 2W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMK |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NMK0512SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
