
2W DC-DC unregulated power supply module, featuring a hybrid SIP package for through-hole mounting. Delivers dual outputs of 9V and -9V, each with 111mA maximum output current. Achieves 87% efficiency and provides 3kV isolation voltage. Operates within a -40°C to 85°C temperature range and meets UL94 V-0 flammability rating. Designed for 10.8V to 13.2V DC input, with a nominal input of 12V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata NMK1209SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Current - Output 1 | 111mA |
| Current - Output 2 | 111mA |
| Depth | 10mm |
| Efficiency | 87% |
| Flammability Rating | UL94 V-0 |
| Height | 0.4inch |
| Isolation Voltage | 3kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | -9V |
| Number of Outputs | 2 |
| Output Current | 111mA |
| Output Power | 2W |
| Output Voltage | 9V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMK |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NMK1209SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.