
Unregulated DC-DC converter module, 2W output power, 15V nominal output voltage, and 133mA output current. Features 3kV isolation voltage and 89% efficiency. Operates within a -40°C to 85°C temperature range and is housed in a SIP package with through-hole mounting. Compliant with RoHS standards and UL94 V-0 flammability rating.
Sign in to ask questions about the Murata NMK1215SAC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NMK1215SAC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 133mA |
| Depth | 19.65mm |
| Efficiency | 89% |
| Flammability Rating | UL94 V-0 |
| Height | 10.15mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 133mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 133mA |
| Output Power | 2W |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMK |
| Voltage - Output 1 | 15V |
| Width | 7.65mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NMK1215SAC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
