
Unregulated DC-DC converter module, 2W output power, featuring a single 12V output at 167mA. This hybrid SIP-7/4 package offers 3kV isolation voltage and operates within a 13.5V to 16.5V DC input range, with a nominal input of 15V. Achieving 87% efficiency, the module supports through-hole mounting and operates from -40°C to 85°C. Dimensions are 19.65mm length, 7.65mm width, and 10.15mm height.
Murata NMK1512SAC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 167mA |
| Depth | 19.65mm |
| Efficiency | 87% |
| Height | 10.15mm |
| Isolation Voltage | 3kV |
| Length | 19.65mm |
| Max Input Voltage (DC) | 16.5V |
| Min Input Voltage (DC) | 13.5V |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 167mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 167mA |
| Output Power | 2W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMK (2W) |
| Voltage - Output 1 | 12V |
| Weight | 2.8g |
| Width | 7.65mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NMK1512SAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
