DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid, SIP-4
Checking distributor stock and pricing after the page loads.
Murata NML0505S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 400mA |
| Depth | 14mm |
| Efficiency | 65% |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Isolation Voltage | 1kV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Output Current | 400mA |
| Max Output Power | 2W |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 400mA |
| Output Power | 2W |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | NML |
| Voltage - Output 1 | 5V |
| Width | 7.5mm |
| RoHS | Not Compliant |