
Isolated DC-DC regulated power supply module, 2W output power, 9V nominal output voltage, 200mA output current. Features a SIP package for through-hole mounting, 1kV isolation voltage, and 84% efficiency. Operates within a -40°C to 85°C temperature range, with a 10.8V to 13.2V input voltage range. UL94 V-0 flammability rating and RoHS compliant.
Sign in to ask questions about the Murata NML1209SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NML1209SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Depth | 7.5mm |
| Efficiency | 84% |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 222mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Current | 222mA |
| Output Power | 2W |
| Output Voltage | 9V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NML |
| Voltage - Output 1 | 9V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NML1209SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
