
Isolated DC-DC converter module with 12V nominal input and 12V nominal output voltage. Features 167mA output current, 2W output power, and 85% efficiency. Operates within a -40°C to 85°C temperature range and offers 1kV isolation. Packaged in a SIP for through-hole mounting, this RoHS compliant component meets UL94 V-0 flammability standards.
Murata NML1212SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 167mA |
| Depth | 14mm |
| Efficiency | 85% |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.55inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 167mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 167mA |
| Output Power | 2W |
| Output Voltage | 12V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NML |
| Voltage - Output 1 | 12V |
| Width | 7.5mm |
| RoHS | Compliant |
No datasheet is available for this part.