
2W DC-DC regulated power supply module, featuring a single 15V output at 133mA. This hybrid, isolated converter operates with 85% efficiency, accepting an input voltage range of 10.8V to 13.2V. Packaged in a SIP-4 through-hole mount, it offers 1kV isolation and a wide operating temperature range from -40°C to 85°C. The module meets UL94 V-0 flammability standards and is RoHS compliant.
Sign in to ask questions about the Murata NML1215SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NML1215SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 133mA |
| Depth | 14mm |
| Efficiency | 85% |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Length | 14mm |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 133mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 133mA |
| Output Power | 2W |
| Output Voltage | 15V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NML |
| Voltage - Output 1 | 15V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NML1215SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
