
Board mount DC/DC converter, 5.1V nominal output voltage, 2A maximum output current, delivering 9.75W maximum output power. Features include over-temperature protection (OTP) and short-circuit protection (SCP). Operates with a 36V to 57V DC input range, nominal 48V, and provides 1.5kV isolation voltage. This SIP package component offers 77% efficiency and is RoHS compliant.
Sign in to ask questions about the Murata NMPD0105C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NMPD0105C technical specifications.
| Package/Case | SIP |
| Depth | 91.8mm |
| Efficiency | 77% |
| Features | OTP, SCP |
| Height | 14.35mm |
| Isolation Voltage | 1.5kV |
| Length | 3.62inch |
| Max Input Voltage (DC) | 57V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 57V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Output Power | 9.75W |
| Max Power Dissipation | 10W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 5.1V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Current | 2A |
| Output Power | 9.75W |
| Output Voltage | 5.1V |
| Package Quantity | 1 |
| Packaging | Case |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMPD01 |
| Voltage - Output 1 | 5.1V |
| Weight | 35.6g |
| Width | 26.93mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NMPD0105C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.