
Board mount DC-DC converter delivering 10W of isolated power with a nominal output of 15.1V at 670mA. Features include over-temperature protection (OTP) and short-circuit protection (SCP), with an isolation voltage of 1.5kV. Operates within a 36V to 57V DC input range, offering 79% efficiency and a maximum operating temperature of 70°C. Packaged in a SIP for through-hole mounting.
Sign in to ask questions about the Murata NMPD0115C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NMPD0115C technical specifications.
| Package/Case | SIP |
| Depth | 14.35mm |
| Efficiency | 79% |
| Features | OTP, SCP |
| Height | 1.06inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 3.62inch |
| Max Input Voltage (DC) | 57V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 57V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 670mA |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 15.1V |
| Number of Outputs | 1 |
| Output Current | 670mA |
| Output Power | 10W |
| Output Voltage | 15.1V |
| Package Quantity | 1 |
| Packaging | Case |
| RoHS Compliant | Yes |
| Series | NMPD01 |
| Voltage - Output 1 | 15.1V |
| Weight | 35.6g |
| Width | 0.57inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NMPD0115C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.