
Isolated DC-DC regulated power supply module, 1W output power, 12V nominal output voltage, and 83mA output current. Features a hybrid SIP package for through-hole mounting, 1kV isolation voltage, and an efficiency of 78%. Operates within a wide temperature range of -40°C to 85°C, with input voltage ranging from 21.6V to 26.4V. Compact dimensions of 19.5mm length, 6mm width, and 10mm height. RoHS compliant.
Sign in to ask questions about the Murata NMR119C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NMR119C technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 83mA |
| Depth | 6mm |
| Efficiency | 78% |
| Height | 10mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Length | 19.5mm |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 83mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMR |
| Voltage - Output 1 | 12V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NMR119C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
