This dual output DC/DC converter from Murata features a nominal input voltage of 5V and provides two 15V outputs with a maximum current of 67mA each. The device is packaged in a DIP format and is capable of delivering up to 1W of output power. It also features a high isolation voltage of 6kV, making it suitable for applications requiring electrical isolation.
Murata NMS0515 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 67mA |
| Isolation Voltage | 6kV |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 1W |
| RoHS Compliant | No |
| Series | NMS |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata NMS0515 to view detailed technical specifications.
No datasheet is available for this part.