
The Murata NMS1205 is a dual-output DC/DC converter with a nominal input voltage of 12V and output power of 1W. It features a 5V output voltage with a current rating of 200mA per channel. The converter is packaged in a DIP format and has a high isolation voltage of 6kV. It is not RoHS compliant.
Murata NMS1205 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 200mA |
| Isolation Voltage | 6kV |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 1W |
| RoHS Compliant | No |
| Series | NMS |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 5V |
| RoHS | Not Compliant |
No datasheet is available for this part.
