
2W, isolated DC-DC converter module featuring dual 5V and -5V outputs, each with 200mA current capability. This board mount, through-hole component offers 6kV isolation and operates within a 10.8V to 13.2V DC input range, with a nominal input of 12V. Achieving 78% efficiency, it is housed in a UL94 V-0 rated DIP package measuring 1.28 x 0.58 x 0.37 inches. Operating temperature range is 0°C to 70°C.
Sign in to ask questions about the Murata NMS1205C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NMS1205C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Depth | 14.72mm |
| Efficiency | 78% |
| Flammability Rating | UL94 V-0 |
| Height | 0.37inch |
| Isolation | Isolated |
| Isolation Voltage | 6kV |
| Length | 1.28inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 200mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Power | 2W |
| Output Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMS |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 0.58inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NMS1205C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.